B&R X20 Series Safety Module for Use with X20 Series
- RS Stock No.:
- 590-896
- Mfr. Part No.:
- X20SLX842
- Brand:
- B&R
Subtotal (1 unit)*
$2,492.06
(exc. GST)
$2,741.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,492.06 |
*price indicative
- RS Stock No.:
- 590-896
- Mfr. Part No.:
- X20SLX842
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Safety Module | |
| Accessory Type | Safety Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 50156-1:2004, FTZÚ 09 ATEX 0083X, EN 62061:2013 SIL 3, IEC 61508:2010 SIL 3, IEC 61511:2004 SIL 3, II 3G Ex nA nC IIA T5 Gc, UL cULus E115267, EN ISO 13849-1:2015 Cat. 4 / PL e, EAC, DNV GL, cULus FSPC E361559, CE, ATEX Zone 2, ANSI UL 1998:2013 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, ATEX | |
| Communication Protocol | Opensafety | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Safety Module | ||
Accessory Type Safety Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals EN 50156-1:2004, FTZÚ 09 ATEX 0083X, EN 62061:2013 SIL 3, IEC 61508:2010 SIL 3, IEC 61511:2004 SIL 3, II 3G Ex nA nC IIA T5 Gc, UL cULus E115267, EN ISO 13849-1:2015 Cat. 4 / PL e, EAC, DNV GL, cULus FSPC E361559, CE, ATEX Zone 2, ANSI UL 1998:2013 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, ATEX | ||
Communication Protocol Opensafety | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Intelligent programmable module is equipped with SafeLOGIC functionality that allows it to safely execute applications designed in SafeDESIGNER. The module can be used in safety-related applications up to PL e or SIL 3. In addition, the module coordinates the safety-related communication of all modules involved in the application. In this context, the module also monitors the configuration of these modules and carries out autonomous parameter downloads to the modules whenever necessary.
Innovative management of safe machine options
Parameter and configuration management
4 pulse outputs
Software input filter configurable for each channel
Integrated output protection
- RS Stock No. 0590788
- Mfr. Part No. X20SC2432
Each
$1,273.61
- RS Stock No. 0590904
- Mfr. Part No. X20SO2120
Each
$977.24
- RS Stock No. 0590903
- Mfr. Part No. X20SO2110
Each
$724.43
- RS Stock No. 0590794
- Mfr. Part No. X20SL8101
Each
$1,984.75











