B&R X20 Series Expansion Module for Use with Fiber Optic Cable
- RS Stock No.:
- 590-758
- Mfr. Part No.:
- X20HB2885
- Brand:
- B&R
Subtotal (1 unit)*
$470.51
(exc. GST)
$517.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $470.51 |
*price indicative
- RS Stock No.:
- 590-758
- Mfr. Part No.:
- X20HB2885
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Expansion Module | |
| Product Type | Expansion Module | |
| Series | X20 | |
| For Use With | Fiber Optic Cable | |
| IP Rating | IP20 | |
| Standards/Approvals | UL cULus E115267 Industrial control equipment, KC, EN 60068-2-60, EAC, CE, BMW GS 95011-4 | |
| Hazardous Area Certification | ATEX | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Expansion Module | ||
Product Type Expansion Module | ||
Series X20 | ||
For Use With Fiber Optic Cable | ||
IP Rating IP20 | ||
Standards/Approvals UL cULus E115267 Industrial control equipment, KC, EN 60068-2-60, EAC, CE, BMW GS 95011-4 | ||
Hazardous Area Certification ATEX | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH POWERLINK bus controller are equipped with an integrated link selector function. An additional 1 or 2 slots are available, depending on the bus base used. The active hub expansion module can be operated in these slots. The active hub expansion module is equipped with one integrated 2x hub and allows redundant wiring. This means that the connection between the two ports remains intact if there is a failure in the bus controller or Compact Link Selector. The status of the module and network are indicated by LEDs.
Active hub expansion module
2x Fast Ethernet hub for redundant wiring
Hot-swap-capable
- RS Stock No. 0590754
- Mfr. Part No. X20HB1882
Each
$1,411.53
- RS Stock No. 0590759
- Mfr. Part No. X20HB2886
Each
$1,779.79
- RS Stock No. 0590756
- Mfr. Part No. X20HB2880
Each
$210.68
- RS Stock No. 0590757
- Mfr. Part No. X20HB2881
Each
$1,124.15












