B&R X20 Series Expansion Module for Use with Fiber Optic Cable
- RS Stock No.:
- 590-754
- Mfr. Part No.:
- X20HB1882
- Brand:
- B&R
Subtotal (1 unit)*
$1,411.53
(exc. GST)
$1,552.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,411.53 |
*price indicative
- RS Stock No.:
- 590-754
- Mfr. Part No.:
- X20HB1882
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Expansion Module | |
| Product Type | Expansion Module | |
| Series | X20 | |
| For Use With | Fiber Optic Cable | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | CE, cULus E115267, EAC, EN 60529, UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Expansion Module | ||
Product Type Expansion Module | ||
Series X20 | ||
For Use With Fiber Optic Cable | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals CE, cULus E115267, EAC, EN 60529, UL | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH POWERLINK bus controllers can be operated in these slots. Note that the hardware revision of the X20BC8083 and X20HB8880 must be ≥F0. The hub expansion module is designed as a 1-port hub. The Ethernet connection is made using 9/125 μm single-mode glass fibber cables with a duplex LC connector. The module state and network status are indicated using LEDs.
Hub expansion module
Single-mode glass fibber cables
Range up to 50 km
Hot-swappable
- RS Stock No. 0590758
- Mfr. Part No. X20HB2885
Each
$470.51
- RS Stock No. 0590759
- Mfr. Part No. X20HB2886
Each
$1,779.79
- RS Stock No. 0590756
- Mfr. Part No. X20HB2880
Each
$210.68
- RS Stock No. 0590757
- Mfr. Part No. X20HB2881
Each
$1,124.15











