B&R X20 Series Expansion Module for Use with Fiber Optic Cable
- RS Stock No.:
- 590-756
- Mfr. Part No.:
- X20HB2880
- Brand:
- B&R
Subtotal (1 unit)*
$210.68
(exc. GST)
$231.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.68 |
*price indicative
- RS Stock No.:
- 590-756
- Mfr. Part No.:
- X20HB2880
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Expansion Module | |
| Accessory Type | Expansion Module | |
| Series | X20 | |
| For Use With | Fiber Optic Cable | |
| IP Rating | IP20 | |
| Hazardous Area Certification | Zone 2, ATEX | |
| Standards/Approvals | UKCA, ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, EN 60529, KC, KR, LR ENV1 | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Expansion Module | ||
Accessory Type Expansion Module | ||
Series X20 | ||
For Use With Fiber Optic Cable | ||
IP Rating IP20 | ||
Hazardous Area Certification Zone 2, ATEX | ||
Standards/Approvals UKCA, ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, EN 60529, KC, KR, LR ENV1 | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH POWERLINK bus controller are equipped with a modular hub extension. 1 or 2 additional slots are available depending on the bus base. This hub expansion module can be operated in these slots. The status of the module and network are indicated by LEDs.
Hub expansion module
2x hub 100 BASE-TX
- RS Stock No. 0590753
- Mfr. Part No. X20HB1881
Each
$772.75
- RS Stock No. 0590758
- Mfr. Part No. X20HB2885
Each
$470.51
- RS Stock No. 0590759
- Mfr. Part No. X20HB2886
Each
$1,779.79
- RS Stock No. 0590757
- Mfr. Part No. X20HB2881
Each
$1,124.15












