Etic XELAN Series Ethernet Module for Use with Industrial Ethernet Extension
- RS Stock No.:
- 559-220
- Mfr. Part No.:
- XSLAN-4200
- Brand:
- Etic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 559-220
- Mfr. Part No.:
- XSLAN-4200
- Brand:
- Etic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Etic | |
| Product Type | Ethernet Module | |
| Accessory Type | Ethernet Extender | |
| Series | XELAN | |
| For Use With | Industrial Ethernet Extension | |
| IP Rating | IP21, IP31 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, EN55032, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN 61000-6-2, EN 61000-6-4, IEC/EN 62368-1, REACH | |
| Communication Protocol | Modbus | |
| Supply Voltage | 10V dc, 60V dc | |
| Select all | ||
|---|---|---|
Brand Etic | ||
Product Type Ethernet Module | ||
Accessory Type Ethernet Extender | ||
Series XELAN | ||
For Use With Industrial Ethernet Extension | ||
IP Rating IP21, IP31 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, EN55032, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN 61000-6-2, EN 61000-6-4, IEC/EN 62368-1, REACH | ||
Communication Protocol Modbus | ||
Supply Voltage 10V dc, 60V dc | ||
- COO (Country of Origin):
- FR
The Etic SHDSL line concentrator featuring four SHDSL ports and two Ethernet ports for efficient data transmission. It supports auto-negotiation with speeds ranging from 192 Kb/s to 15 Mb/s per copper pair, ensuring reliable connectivity. It offers durability and secure installation for industrial applications.
IP20 metal casing
Railway compatible
AES256 encryption
Authentication 802.1X
Related links
- Etic XELAN Series Ethernet Module for Use with Industrial Ethernet Extension
- Etic XSLAN Series Ethernet Module for Use with Industrial Ethernet Extension
- Etic XSLAN Series Ethernet Module for Use with SHDSL, SPE
- Etic XSLAN Series Ethernet Module for Use with SPE, SHDSL
- Etic 100Mbps LAN: 4x Ethernet Ethernet
- Etic 100Mbps LAN: 1x Ethernet Ethernet
- Etic 100Mbps LAN: 4x Ethernet 4 Ethernet 5GHz
- Etic 100Mbps LAN: 1x Ethernet 4 Ethernet 5GHz
