Etic XSLAN Series Ethernet Module for Use with SPE, SHDSL
- RS Stock No.:
- 559-447
- Mfr. Part No.:
- XSLAN-2220
- Brand:
- Etic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 559-447
- Mfr. Part No.:
- XSLAN-2220
- Brand:
- Etic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Etic | |
| Product Type | Ethernet Module | |
| Accessory Type | Ethernet Module | |
| Series | XSLAN | |
| For Use With | SPE, SHDSL | |
| IP Rating | IP31, IP21 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN61000-4-4, EN61000-4-5, EN61000-4-6, EN 61000-6-2, IEC/EN 62368-1, EN 61000-6-4, REACH, RoHS (2002/95/CE), EN61000-4-3, EN61000-4-2, EN55032 | |
| Supply Voltage | 10V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Etic | ||
Product Type Ethernet Module | ||
Accessory Type Ethernet Module | ||
Series XSLAN | ||
For Use With SPE, SHDSL | ||
IP Rating IP31, IP21 | ||
Hazardous Area Certification No | ||
Standards/Approvals EN61000-4-4, EN61000-4-5, EN61000-4-6, EN 61000-6-2, IEC/EN 62368-1, EN 61000-6-4, REACH, RoHS (2002/95/CE), EN61000-4-3, EN61000-4-2, EN55032 | ||
Supply Voltage 10V dc, 30V dc | ||
- COO (Country of Origin):
- FR
The Etic SHDSL Switch designed for daisy-chain connections in industrial applications, ensuring reliable data transmission. It supports auto-negotiation for speed and includes AES256 encryption for secure communication.
QoS and VLAN support
Railway compatible
Authentication via 802.1X
IP20 metal casing
Related links
- Etic XSLAN Series Ethernet Module for Use with SPE, SHDSL
- Etic XSLAN Series Ethernet Module for Use with SHDSL, SPE
- Etic XSLAN Series Ethernet Module for Use with Industrial Ethernet Extension
- Etic XELAN Series Ethernet Module for Use with Industrial Ethernet Extension
- Siemens 6AG1277 Series Ethernet Module
- RS PRO RS PRO Series Ethernet Module for Use with RS PRO PLCs
- Schneider Electric Zelio Logic Series Ethernet Module for Use with SR3 Series
- Omron CS1 Series Ethernet Module for Use with Control Network
