Etic XSLAN Series Ethernet Module for Use with Industrial Ethernet Extension
- RS Stock No.:
- 559-222
- Mfr. Part No.:
- XSLAN-BP4200
- Brand:
- Etic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 559-222
- Mfr. Part No.:
- XSLAN-BP4200
- Brand:
- Etic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Etic | |
| Accessory Type | Ethernet Extender | |
| Product Type | Ethernet Module | |
| Series | XSLAN | |
| For Use With | Industrial Ethernet Extension | |
| IP Rating | IP31, IP21 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN61000-4-4, EN61000-4-3, EN61000-4-2, EN55032, EN61000-4-6, IEC/EN 62368-1, REACH, RoHS 2002/95/CE, EN61000-4-5 | |
| Communication Protocol | Modbus | |
| Supply Voltage | 12V dc, 48V dc | |
| Select all | ||
|---|---|---|
Brand Etic | ||
Accessory Type Ethernet Extender | ||
Product Type Ethernet Module | ||
Series XSLAN | ||
For Use With Industrial Ethernet Extension | ||
IP Rating IP31, IP21 | ||
Hazardous Area Certification No | ||
Standards/Approvals EN61000-4-4, EN61000-4-3, EN61000-4-2, EN55032, EN61000-4-6, IEC/EN 62368-1, REACH, RoHS 2002/95/CE, EN61000-4-5 | ||
Communication Protocol Modbus | ||
Supply Voltage 12V dc, 48V dc | ||
- COO (Country of Origin):
- FR
The Etic SHDSL Ethernet extender designed for long-distance industrial network connections using twisted pair cables. It enables reliable data transmission with multiple Ethernet and SHDSL ports, making it ideal for daisy chain and multi-point network configurations. With advanced redundancy and security features, it enhances operational stability in demanding environments.
Four SHDSL ports for extended reach
Dual Ethernet ports for seamless integration
Wide operating temperature range
Related links
- Etic XSLAN Series Ethernet Module for Use with Industrial Ethernet Extension
- Etic XELAN Series Ethernet Module for Use with Industrial Ethernet Extension
- Etic XSLAN Series Ethernet Module for Use with SHDSL, SPE
- Etic XSLAN Series Ethernet Module for Use with SPE, SHDSL
- Siemens 6AG1277 Series Ethernet Module
- RS PRO RS PRO Series Ethernet Module for Use with RS PRO PLCs
- Schneider Electric Zelio Logic Series Ethernet Module for Use with SR3 Series
- Omron CS1 Series Ethernet Module for Use with Control Network
