Siemens AS-I Safe K45F Digital Series Safety Module for Use with Field Work
- RS Stock No.:
- 498-943
- Mfr. Part No.:
- 3RK1205-0BQ00-0AA3
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$561.75
(exc. GST)
$617.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $561.75 |
*price indicative
- RS Stock No.:
- 498-943
- Mfr. Part No.:
- 3RK1205-0BQ00-0AA3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Module | |
| Accessory Type | Digital Safe Compact Module K45 | |
| Series | AS-I Safe K45F Digital | |
| For Use With | Field Work | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, cULus, EAC | |
| Hazardous Area Certification | EAC | |
| Communication Protocol | AS-Interface | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Module | ||
Accessory Type Digital Safe Compact Module K45 | ||
Series AS-I Safe K45F Digital | ||
For Use With Field Work | ||
IP Rating IP67 | ||
Standards/Approvals CE, cULus, EAC | ||
Hazardous Area Certification EAC | ||
Communication Protocol AS-Interface | ||
- COO (Country of Origin):
- CZ
Siemens AS-I Safe K45F Digital Series Safety Module, IP67, AS-Interface Communication Protocol - 3RK1205-0BQ00-0AA3
This safety module provides a compact, digital solution for safe signal handling in hazardous locations and field environments. It operates on an AS‑Interface communication layer and is designed as an accessory for field work where a sealed, rugged device is required. Certification to recognised regional standards supports its use in regulated industrial settings.
Features and Benefits:
• IP67 enclosure enables dust‑tight and temporary immersion protection
• EAC hazardous area approval allows use in certified zones
• AS‑Interface connectivity delivers simple integration with control networks
• Digital Compact format reduces footprint for constrained installations
• CE and cULus approvals permit conformity with multiple regional requirements
• EAC hazardous area approval allows use in certified zones
• AS‑Interface connectivity delivers simple integration with control networks
• Digital Compact format reduces footprint for constrained installations
• CE and cULus approvals permit conformity with multiple regional requirements
Applications
• Suitable for AS‑Interface safety systems in industrial automation
• Used with field work tasks requiring sealed devices
• Ideal for installations in hazardous area environments
• Can be used as a Compact safety accessory in machine safety layouts
• Used with field work tasks requiring sealed devices
• Ideal for installations in hazardous area environments
• Can be used as a Compact safety accessory in machine safety layouts
What communication method does it use for network integration?
It uses the AS‑Interface protocol for data exchange and safe signal transmission.
Which environmental protection rating applies to its enclosure?
The casing is rated IP67, providing dust protection and temporary immersion resistance.
Which approvals support deployment across regions?
It carries CE, cULus and EAC approvals to meet multiple regional conformity requirements.
Related links
- Siemens AS-I Safe K45F Digital Series Safety Module for Use with Field Work
- Siemens AS-I Safe K45F LS Type 2 (Light Sensor) Series Safety Monitor for Use with ASIsafe Compact Module
- Siemens AS-I Safe K45F LS Type 4 (Light Sensor) Series Safety Monitor for Use with ASIsafe Compact Module
- Siemens I/O Module AS-I Safe SlimLine Compact Digital
- Siemens AS-I K45 Series Mounting Plate for Use with K45F Series
- Siemens AS-I Series Safety Module for Use with SIMATIC ET 200SP
- Siemens AS-I Series Interface Module for Use with Digital I/O Module
- Siemens Digital I/O Module AS-I K20 Digital 30V
