Siemens AS-I Safe K45F LS Type 4 (Light Sensor) Series Safety Monitor for Use with Testing Semiconductor Output
- RS Stock No.:
- 269-7044
- Mfr. Part No.:
- 3RK1205-0BQ24-0AA3
- Brand:
- Siemens
Subtotal (1 unit)*
$660.81
(exc. GST)
$726.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $660.81 |
*price indicative
- RS Stock No.:
- 269-7044
- Mfr. Part No.:
- 3RK1205-0BQ24-0AA3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Monitor | |
| Accessory Type | Monitoring Module | |
| Series | AS-I Safe K45F LS Type 4 (Light Sensor) | |
| For Use With | Testing Semiconductor Output | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, CE, EAC, RCM, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Monitor | ||
Accessory Type Monitoring Module | ||
Series AS-I Safe K45F LS Type 4 (Light Sensor) | ||
For Use With Testing Semiconductor Output | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, CE, EAC, RCM, RoHS, UL | ||
- COO (Country of Origin):
- CZ
The Siemens ASIsafe compact module type 4 light sensor supply is for testing semiconductor output. The inputs of the module are provided with a two-channel sensor pair up to safety category.
EAC approved
CE approved
Related links
- Siemens AS-I Safe K45F LS Type 2 (Light Sensor) Series Safety Monitor for Use with ASIsafe Compact Module
- Siemens AS-I Safe K45F Digital Series Safety Module for Use with Field Work
- Siemens I/O Module AS-I Safe SlimLine Compact Digital
- Siemens I/O Module AS-I Safe SlimLine Compact Analogue
- VEML3235SL Vishay Ambient Light Sensor A3OZ 4
- Vishay Light Sensor IC Ambient Light 4-Pin
- 07302.0-00 STEGO Light Sensor IO-Link 4-Pin
- VEML7700-TR Vishay Light Sensor IC Ambient Light 4-Pin
