Phoenix Contact SPP-R-3 Series Monitoring Module for Use with 3 Position Surge Arresters and Base Elements from the
- RS Stock No.:
- 496-201
- Mfr. Part No.:
- 1466700
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$67.74
(exc. GST)
$74.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.74 |
*price indicative
- RS Stock No.:
- 496-201
- Mfr. Part No.:
- 1466700
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Monitoring Module | |
| Accessory Type | Signal Module | |
| Series | SPP-R-3 | |
| For Use With | 3 Position Surge Arresters and Base Elements from the Valvetrab Spp Product Family | |
| IP Rating | IP20 | |
| Standards/Approvals | KEMA-KEUR Approval ID:71-138153 REV.2, IECEE CB Scheme Approval ID:NL-109184, IEC 61643-11, EN 61643-11:2012 + A11:2018, EN 60947-5-1:2018, CCA Approval ID:NTR NL-8052 | |
| Hazardous Area Certification | No | |
| Supply Voltage | 250V ac, 5V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Monitoring Module | ||
Accessory Type Signal Module | ||
Series SPP-R-3 | ||
For Use With 3 Position Surge Arresters and Base Elements from the Valvetrab Spp Product Family | ||
IP Rating IP20 | ||
Standards/Approvals KEMA-KEUR Approval ID:71-138153 REV.2, IECEE CB Scheme Approval ID:NL-109184, IEC 61643-11, EN 61643-11:2012 + A11:2018, EN 60947-5-1:2018, CCA Approval ID:NTR NL-8052 | ||
Hazardous Area Certification No | ||
Supply Voltage 250V ac, 5V ac | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Remote signalling module is an essential component for enhanced protection in electrical installations, specifically designed for use with 3-pos. surge arresters and base elements from the VALVETRAB SPP product family. Optimising safety and reliability, this addition caters to various applications by leveraging advanced electrical properties, such as robust insulation characteristics and high operational voltage ranges. Boasting innovative features that allow for seamless integration into existing systems, this product is engineered for resilience against extreme environmental conditions and offers an uncomplicated installation process, highlighting its practicality for professionals in the field.
Resilient against extreme temperatures, ensuring operational reliability
Designed to withstand high ambient conditions, including humidity and altitude
Equipped with comprehensive digital data for effective planning
Meets stringent industry standards and regulations for safety compliance
Related links
- Phoenix Contact SPP-R-4 Series Monitoring Module for Use with 4 Position Surge Arresters and Base Elements from the
- Phoenix Contact SPP-R-2 Series Monitoring Module for Use with 2 Position SPDs and Base Elements from the Valvetrab Spp
- Phoenix Contact, VAL-SPP Surge Arrester 385V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Protection Plug 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact PSR-SPP 3 Safety Contacts
- Phoenix Contact PSR-SPP 3 Safety Contacts
- Phoenix Contact PSR-SPP- 24DC/FSP2/2X1/1X2 3 Safety Contacts
- Phoenix Contact TTC Series Monitoring Module for Use with TERMITRAB Complete Or CLIXTRAB Product Family
