Siemens 200 W, 200V, 240 V, 1 Phase, 4.2A Servo Drive

Subtotal (1 unit)*

$1,830.55

(exc. GST)

$2,013.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,830.55

*price indicative

RS Stock No.:
211-6963
Mfr. Part No.:
6SL3210-5FB10-2UF2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Phases

1

Product Type

Servo Drive

Output Voltage

240V

Supply Voltage

200V, 240V

Current Rating

4.2A

Power Rating

200W

Overall Length

170mm

Overall Width

45mm

Overall Depth

170mm

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Standards/Approvals

EAC

Series

SINAMICS V90

COO (Country of Origin):
CN

Siemens SINAMICS V90 Series Servo Drive, 200W Power, 240V Output - 6SL3210-5FB10-2UF2


This servo drive provides controlled motion for single-phase industrial systems, converting supply power into precise motor output for automation tasks. It is designed for environments requiring a compact, rated unit that operates within a defined temperature range and meets regional approval standards.

Features and Benefits:


• 200 W power rating delivers controlled torque for medium-load tasks
• 4.2 A current capability supports steady single-phase operation
• Dual supply compatibility handles both 200 V and 240 V inputs
• IP20 enclosure allows protected indoor installation
• Operational range 0 to 45 °C enables predictable thermal performance

Applications


• Suitable for Compact conveyor speed regulation
• Ideal for precise positioning in assembly stations
• Used with single-phase motors in packaging lines
• Can be used for laboratory automation setups
• Suitable for retrofit of small production machines

What voltage inputs can it accept?


It accepts 200 V and 240 V supply voltages for flexible site integration.

What environmental temperatures can it operate within?


It functions reliably between 0 °C and 45 °C for typical indoor industrial spaces.

How many phases does the unit support?


It operates as a single-phase device designed for single-phase motor drives.

What certification does it carry for regional compliance?


It holds EAC approval indicating conformity with relevant technical regulations.

What protection level does the housing provide?


The enclosure is rated IP20, offering Basic protection against solid objects.

  • RS Stock No. 2116964
  • Mfr. Part No. 6SL3210-5FB10-4UA1
Each
$1,537.86
  • RS Stock No. 2116966
  • Mfr. Part No. 6SL3210-5FB10-8UA0
Each
$1,752.89
  • RS Stock No. 2116967
  • Mfr. Part No. 6SL3210-5FB10-8UF0
Each
$2,168.04
  • RS Stock No. 2116962
  • Mfr. Part No. 6SL3210-5FB10-1UF2
Each
$1,823.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy