Phoenix Contact PLC-RSC Series Relay for Use with DIN Rail NS 35/7

Subtotal (1 pack of 10 units)*

$447.97

(exc. GST)

$492.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$447.97$44.797

*price indicative

RS Stock No.:
170-463
Mfr. Part No.:
2987286
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Relay Module

Product Type

Relay

Series

PLC-RSC

For Use With

DIN Rail NS 35/7

Standards/Approvals

RoHS, CE

Supply Voltage

220V dc

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Relay Module is a versatile and reliable solution for various applications. It consists of a PLC-BSC/21 basic terminal block with screw connection and a plug-in miniature relay with a multi-layer gold contact. Designed for mounting on DIN rail NS 35/7.5, this module offers 1 changeover contact and operates at an input voltage of 220 V DC. With a compact design and high-quality construction, it provides safe isolation and a mechanical service life of 2x 107 cycles. The module has a maximum power dissipation of 0.66 W and features reverse polarity protection, surge protection, and yellow LED operating voltage display.

Plug-in miniature relay with gold contact

Easy DIN rail installation NS 35/75

1 changeover contact for versatile switching

Input voltage of 220 V DC compatibility

High-quality construction for safe isolation

1 Pack of 10
$357.72
1 Pack of 10
$348.55
1 Pack of 10
$820.88
1 Pack of 10
$313.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy