Banner S15C Series Converter for Use with GPS50M GPS Receiver
- RS Stock No.:
- 295-055
- Mfr. Part No.:
- S15C-MGP-KQ
- Brand:
- Banner
Subtotal (1 unit)*
$255.97
(exc. GST)
$281.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.97 |
*price indicative
- RS Stock No.:
- 295-055
- Mfr. Part No.:
- S15C-MGP-KQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Modbus Cable | |
| Product Type | Converter | |
| Series | S15C | |
| For Use With | GPS50M GPS Receiver | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Communication Protocol | Modbus | |
| Supply Voltage | 18V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Modbus Cable | ||
Product Type Converter | ||
Series S15C | ||
For Use With GPS50M GPS Receiver | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Communication Protocol Modbus | ||
Supply Voltage 18V dc, 30V dc | ||
- COO (Country of Origin):
- TW
The Banner Modbus Master to IO-Link Device Converter for GPS seamlessly integrates advanced Modbus functionality with IO-Link communication, providing a robust solution for users looking to enhance their GPS receiver capabilities. Designed specifically for the GPS50M GPS Receiver, this compact converter automatically sends predefined Modbus registers over IO-Link, enabling effortless communication between devices. Its rugged over-moulded construction is compliant with stringent environmental ratings, ensuring durability in both moderate and harsh conditions.
Designed for ease of use with comprehensive status indicators
Wide temperature operating range ensures reliability in diverse environments
Enhanced communication capabilities cater to modern automation requirements
Related links
- Banner S15C Series Converter for Use with IO-Link master
- Banner S15C Series Converter for Use with Sensor
- Banner S15C Series Converter for Use with MQDEC
- Banner S15C Series Converter for Use with Integral M12
- Banner S15C Series Converter for Use with Sensors
- Banner S15C Series Converter for Use with Ultrasonic Sensors
- Banner S15C Series Converter for Use with Temperature & Humidity Sensor
- Banner S15C Series Converter for Use with S15C-CT
