Banner S15C Series Converter for Use with Ultrasonic Sensors
- RS Stock No.:
- 295-064
- Mfr. Part No.:
- S15C-MUL-KQ
- Brand:
- Banner
Subtotal (1 unit)*
$255.97
(exc. GST)
$281.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.97 |
*price indicative
- RS Stock No.:
- 295-064
- Mfr. Part No.:
- S15C-MUL-KQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Cordset | |
| Product Type | Converter | |
| Series | S15C | |
| For Use With | Ultrasonic Sensors | |
| IP Rating | IP67, IP68, IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CAN ICES-3 (B)/NMB-3 (B), IEC 60068-2-6, NEMA/UL Type 1, IEC 60068-2-27, FCC Part 15 | |
| Communication Protocol | Modbus | |
| Supply Voltage | 18V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Cordset | ||
Product Type Converter | ||
Series S15C | ||
For Use With Ultrasonic Sensors | ||
IP Rating IP67, IP68, IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals CAN ICES-3 (B)/NMB-3 (B), IEC 60068-2-6, NEMA/UL Type 1, IEC 60068-2-27, FCC Part 15 | ||
Communication Protocol Modbus | ||
Supply Voltage 18V dc, 30V dc | ||
- COO (Country of Origin):
- TW
The Banner Modbus Master to IO-Link Device Converter for Ultrasonic applications represents an innovative solution for those seeking seamless integration of Modbus communication with IO-Link devices. Designed with versatility in mind, this remarkable converter serves as a bridge between ultrasonic sensors and Modbus networks, facilitating automatic parameterisation and data transmission.
Easy connectivity simplifies the installation process
Provides essential process data for enhanced operational insights
Visual indicators facilitate quick status checks and troubleshooting
Related links
- Banner S15C Series Converter for Use with Sensors
- Banner S15C Series Converter for Use with IO-Link master
- Banner S15C Series Converter for Use with Sensor
- Banner S15C Series Converter for Use with MQDEC
- Banner S15C Series Converter for Use with Integral M12
- Banner S15C Series Converter for Use with Temperature & Humidity Sensor
- Banner S15C Series Converter for Use with GPS50M GPS Receiver
- Banner S15C Series Probe for Use with Temperature Sensors
