ABB 2TLA Series Safety Controller for Use with ACS 400
- RS Stock No.:
- 237-1447
- Mfr. Part No.:
- 2TLA020070R4800 PLUTO B22
- Brand:
- ABB
Subtotal (1 unit)*
$2,047.20
(exc. GST)
$2,251.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2,047.20 |
*price indicative
- RS Stock No.:
- 237-1447
- Mfr. Part No.:
- 2TLA020070R4800 PLUTO B22
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Controller | |
| Accessory Type | Pluto B22 | |
| Series | 2TLA | |
| For Use With | ACS 400 | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Controller | ||
Accessory Type Pluto B22 | ||
Series 2TLA | ||
For Use With ACS 400 | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- SE
ABB 2TLA Series Safety Controller, 24V DC Supply Voltage, For Use With ACS 400 - 2TLA020070R4800 PLUTO B22
This safety controller provides a dedicated safety Interface for industrial drive systems, designed to integrate with compatible motor control equipment. It operates from a 24V DC supply and serves as an accessory module to manage safety-related control tasks within automation installations. The unit conforms to recognised European product standards and is intended for use where a compact, drive-compatible safety module is required.
Features and Benefits:
• 24V DC supply for direct integration with control circuits
• Compatible with ACS400 drives to simplify system integration
• Accessory form factor enabling modular safety additions
• CE and RoHS conformity for regulatory alignment across sites
• Designed for use within industrial automation control cabinets
• Compatible with ACS400 drives to simplify system integration
• Accessory form factor enabling modular safety additions
• CE and RoHS conformity for regulatory alignment across sites
• Designed for use within industrial automation control cabinets
Applications
• Suitable for adding safety functionality to ACS400 variable-speed drives
• Ideal for factory automation safety interlocks and emergency-stop circuits
• Used with drive control panels in manufacturing equipment
• Can be used for retrofitting safety modules into existing control systems
• Ideal for factory automation safety interlocks and emergency-stop circuits
• Used with drive control panels in manufacturing equipment
• Can be used for retrofitting safety modules into existing control systems
What supply voltage does it require for operation?
It requires a 24V DC supply voltage, matching common control-bus voltages used in drive systems.
Is it suitable as an add-on to existing drive hardware?
Yes, it is supplied as an accessory module intended for use with compatible ACS400 drive equipment to extend safety control capabilities.
What product approvals are relevant for installation planning?
It carries CE marking and meets RoHS requirements, which informs conformity with European product and material standards.
Can it be used in hazardous-area certified installations?
No, it does not carry hazardous-area certification and should not be specified for classified explosive atmospheres.
- RS Stock No. 2371450
- Mfr. Part No. 2TLA020070R6400 PLUTO D20
Each
$3,712.26
- RS Stock No. 2824669
- Mfr. Part No. 2700606
Each
$1,691.52
- RS Stock No. 0100755
- Mfr. Part No. 700-901-4BD00
Each
$194.20
- RS Stock No. 2671593
- Mfr. Part No. 1246285
Each
$12,519.06
Related links
- ABB 2TLA Series Safety Controller 4 Safety Outputs, 24V dc
- ABB 2TLA Series Safety Controller 6 Safety Outputs, 24V dc
- ABB 2TLA Series Safety Controller for Use with PLC CPU Module
- ABB 2TLA Series Safety Controller 4 Safety Outputs, 24V dc
- ABB 2TLA Series PLC Cable for Use with Pluto A20 v2 Pluto B20 v2 Pluto B42 AS-I, Pluto B46
- ABB 2TLA Series Interface Module for Use with Pluto D45 Pluto B42 AS-I Pluto D20, Pluto D20
- ABB, 2TLA Series Cable
- ABB 2TLA Series LDR1 Light Sensor for Use with Reflection Light Barrier











