Banner S15C Series Converter for Use with MQDEC
- RS Stock No.:
- 293-624
- Mfr. Part No.:
- S15C-I-KQ
- Brand:
- Banner
Subtotal (1 unit)*
$255.97
(exc. GST)
$281.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.97 |
*price indicative
- RS Stock No.:
- 293-624
- Mfr. Part No.:
- S15C-I-KQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Converter | |
| Accessory Type | Converter | |
| Series | S15C | |
| For Use With | MQDEC | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | CE, IEC 60068-2-27, IEC 60068-2-6, UL | |
| Hazardous Area Certification | No | |
| Communication Protocol | IO-Link | |
| Supply Voltage | 18V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Converter | ||
Accessory Type Converter | ||
Series S15C | ||
For Use With MQDEC | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals CE, IEC 60068-2-27, IEC 60068-2-6, UL | ||
Hazardous Area Certification No | ||
Communication Protocol IO-Link | ||
Supply Voltage 18V dc, 30V dc | ||
- COO (Country of Origin):
- US
The Banner Analog Current to IO-Link Device Converter is an innovative solution designed to facilitate seamless integration between current sources and IO-Link masters. Engineered for reliability, its rugged over-moulded design ensures protection in harsh environments, meeting IP65, IP67, and IP68 ratings. This compact converter simplifies connectivity by easily interfacing with sensors or being positioned inline, streamlining the installation process.
Reduces downtime with reliable performance across operating conditions
Facilitates easy parameterization through IO Link communication
Supports a wide supply voltage range to accommodate different applications
Offers status indicators for power and communication clarity
Related links
- Banner S15C Series Converter for Use with MQDEC
- Banner S15C Series Converter for Use with Sensor
- Banner S15C Series Converter for Use with IO-Link master
- Banner S15C Series Converter for Use with Integral M12
- Banner S15C Series Converter for Use with Sensors
- Banner S15C Series Converter for Use with Ultrasonic Sensors
- Banner S15C Series Converter for Use with Temperature & Humidity Sensor
- Banner S15C Series Converter for Use with GPS50M GPS Receiver
