Banner S15C Series Converter for Use with Temperature & Humidity Sensor

Subtotal (1 unit)*

$255.97

(exc. GST)

$281.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$255.97

*price indicative

RS Stock No.:
295-063
Mfr. Part No.:
S15C-MTH-KQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Accessory Type

Cordset

Product Type

Converter

Series

S15C

For Use With

Temperature & Humidity Sensor

IP Rating

IP65, IP67, IP68

Standards/Approvals

CE, UL

Hazardous Area Certification

No

Communication Protocol

Modbus

Supply Voltage

18V dc, 30V dc

COO (Country of Origin):
TW
The Banner Modbus Master to IO-Link Device Converter is a compact solution designed to seamlessly integrate temperature and humidity monitoring into your existing systems. This innovative converter provides a user-friendly interface for connecting directly to M12FT3Q temperature sensors or M12FTH3Q temperature and humidity sensors. It automatically transmits predefined Modbus registers over IO-Link, simplifying the parameterisation process of connected devices. The converter boasts a rugged over-moulded design, ensuring durability in harsh environments while meeting stringent IEC IP standards.

IP67 and IP68 standards for water and dust resistance

Compatibility with various sensors enables versatile use in multiple applications

Designed for superior data management and communication efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy