Banner S15C Series Converter for Use with Sensors
- RS Stock No.:
- 295-054
- Mfr. Part No.:
- S15C-MGN-KQ
- Brand:
- Banner
Subtotal (1 unit)*
$255.97
(exc. GST)
$281.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.97 |
*price indicative
- RS Stock No.:
- 295-054
- Mfr. Part No.:
- S15C-MGN-KQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Modbus Cable | |
| Product Type | Converter | |
| Series | S15C | |
| For Use With | Sensors | |
| IP Rating | IP65, IP68, IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, IEC 60068-2-6, IEC 60068-2-27, CE | |
| Communication Protocol | Modbus | |
| Supply Voltage | 18V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Modbus Cable | ||
Product Type Converter | ||
Series S15C | ||
For Use With Sensors | ||
IP Rating IP65, IP68, IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, IEC 60068-2-6, IEC 60068-2-27, CE | ||
Communication Protocol Modbus | ||
Supply Voltage 18V dc, 30V dc | ||
- COO (Country of Origin):
- US
The Banner Modbus Master to IO-Link Device Converter is a robust solution tailored for seamless communication between Modbus protocols and IO-Link devices. Designed for versatility, this compact converter accommodates user configurations to read up to 60 Modbus registers and write to 15 registers, thereby enhancing operational efficiency. Built to withstand harsh environments, it boasts a rugged over-moulded design compliant with IEC IP65, IP67, and IP68 standards, ensuring longevity and reliability in demanding applications.
User configurable to simplify setup
Supports multiple read and write operations for increased data handling
LED indicators provide instant visual feedback on power and communication statuses
Offers a variety of wiring options for flexible installation setups
Designed to meet stringent vibration and mechanical shock standards for reliability
- RS Stock No. 0295060
- Mfr. Part No. S15CM-PP-MQ
Each
$268.77
- RS Stock No. 0293624
- Mfr. Part No. S15C-I-KQ
Each
$268.77
- RS Stock No. 0293620
- Mfr. Part No. S15C-CT20A-MQ
Each
$381.53
- RS Stock No. 0293627
- Mfr. Part No. S15C-MEZ-KQ
Each
$268.77
Related links
- Banner S15C Series Converter for Use with Ultrasonic Sensors
- Banner S15C Series Converter for Use with Sensor
- Banner S15C Series Converter for Use with Integral M12
- Banner S15C Series Converter for Use with GPS50M GPS Receiver
- Banner S15C Series Converter for Use with MQDEC
- Banner S15C Series Converter for Use with IO-Link master
- Banner S15C Series Converter for Use with Temperature & Humidity Sensor
- Banner S15C Series Converter for Use with Sensors












