Banner S15C Series Converter for Use with Sensors
- RS Stock No.:
- 295-060
- Mfr. Part No.:
- S15CM-PP-MQ
- Brand:
- Banner
Subtotal (1 unit)*
$255.97
(exc. GST)
$281.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.97 |
*price indicative
- RS Stock No.:
- 295-060
- Mfr. Part No.:
- S15CM-PP-MQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Converter | |
| Accessory Type | Converter | |
| Series | S15C | |
| For Use With | Sensors | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Communication Protocol | Modbus | |
| Supply Voltage | 12V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Converter | ||
Accessory Type Converter | ||
Series S15C | ||
For Use With Sensors | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Communication Protocol Modbus | ||
Supply Voltage 12V dc, 30V dc | ||
- COO (Country of Origin):
- US
The Banner Modbus to PWM and PFM Converter is a versatile device designed to effortlessly connect with Modbus® systems, transforming input signals into pulsed outputs. Robustly built with a rugged overmoulded design, the converter ensures reliable performance in demanding environments. Its compact form factor and integral M12 quick disconnect make installation straightforward, while the ability to configure outputs as either NPN or PNP enhances its adaptability for various applications.
Flexible configuration allows independent output settings for tailored performance
Modbus registers enable user specific programming for ultimate versatility
Power and Modbus communication indicators provide clear operational feedback
Related links
- Banner S15C Series Converter for Use with Integral M12
- Banner S15C Series Converter for Use with 0 V to 10 V Analog Voltage Sources
- Banner S15C Series Converter for Use with S15C-CT
- Banner S15C Series Converter for Use with M12 QD
- Banner S15C Series Converter for Use with Sensors
- Banner S15C Series Converter for Use with Sensor
- Banner S15C Series Converter for Use with Input Device
- Banner S15C Series Converter for Use with Connects directly to a Pulse Pro
