Banner S15C Series Converter for Use with MQDEC

Subtotal (1 unit)*

$255.97

(exc. GST)

$281.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$255.97

*price indicative

RS Stock No.:
293-627
Mfr. Part No.:
S15C-MEZ-KQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Accessory Type

Converter

Product Type

Converter

Series

S15C

For Use With

MQDEC

IP Rating

IP65, IP67, IP68

Standards/Approvals

NEMA/UL Type 1, CAN ICES-3 (B)/NMB-3 (B), FCC Part 15, IEC 60068-2-27, IEC 60068-2-6

Hazardous Area Certification

No

Communication Protocol

Modbus

Supply Voltage

18V dc, 30V dc

COO (Country of Origin):
TW
The Banner Modbus master to IO-Link device converter is specifically designed for seamless integration with EZ-ARRAY receivers that utilise Modbus communications. With a rugged over-moulded design, it boasts outstanding protection against environmental elements, ensuring durability in challenging conditions. The automatic transmission of predefined Modbus registers over IO-Link simplifies integration, making it an ideal choice for applications requiring efficient data communication.

Direct connectivity simplifies installation and reduces setup time

LED indicators provide real time status updates for power and communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy