Phoenix Contact PLC-RSC Series Relay for Use with DIN Rail NS 35/7
- RS Stock No.:
- 135-732
- Mfr. Part No.:
- 2910513
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$526.76
(exc. GST)
$579.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $526.76 | $52.676 |
*price indicative
- RS Stock No.:
- 135-732
- Mfr. Part No.:
- 2910513
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay | |
| Accessory Type | Relay Module | |
| Series | PLC-RSC | |
| For Use With | DIN Rail NS 35/7 | |
| Standards/Approvals | RoHS, CE | |
| Supply Voltage | 220, 230V ac/dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay | ||
Accessory Type Relay Module | ||
Series PLC-RSC | ||
For Use With DIN Rail NS 35/7 | ||
Standards/Approvals RoHS, CE | ||
Supply Voltage 220, 230V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Relay Module is a reliable and versatile solution for your industrial automation needs. This compact module is part of the PLC-INTERFACE family and offers a relay base with a pluggable multilayer gold contact relay. With its integrated status LED and manual operation feature, this module provides easy monitoring and control. It has a screw connection for quick and secure wiring and offers two changeover contacts for flexible switching applications. The bridge rectifier ensures efficient power conversion, and the module can handle both AC and DC input voltages. With its robust design and safe isolation, this relay module is suitable for various applications in the field of automation and control systems.
Compact size with multilayer gold contact relay
Integrated status LED for monitoring
Manual operation feature for ease
Screw connection for secure wiring
Two changeover contacts for flexibility
Related links
- Phoenix Contact PLC-RPT Series Relay, 230/220 V
- Phoenix Contact PLC-RSC Series Relay, 220 V dc
- Phoenix Contact PLC-RSC Series Relay, 24 V ac/dc
- Phoenix Contact PLC-RSC Series Relay, 120/110 V ac/dc
- Phoenix Contact PLC-RSC Series Relay, 12 V dc
- Phoenix Contact PLC-RSC Series Relay, 48 V dc
- Phoenix Contact PLC-RSC Series Relay, 125 V dc
- Phoenix Contact PLC-RSC Series Relay, 60 V dc
