Phoenix Contact PLC-RSC Series Relay for Use with DIN Rail NS 35/7
- RS Stock No.:
- 170-458
- Mfr. Part No.:
- 2966320
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$357.72
(exc. GST)
$393.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $357.72 | $35.772 |
*price indicative
- RS Stock No.:
- 170-458
- Mfr. Part No.:
- 2966320
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay | |
| Accessory Type | Relay Module | |
| Series | PLC-RSC | |
| For Use With | DIN Rail NS 35/7 | |
| Standards/Approvals | RoHS, CE | |
| Supply Voltage | 110V ac/dc, 120V ac/dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay | ||
Accessory Type Relay Module | ||
Series PLC-RSC | ||
For Use With DIN Rail NS 35/7 | ||
Standards/Approvals RoHS, CE | ||
Supply Voltage 110V ac/dc, 120V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Relay Module is a versatile and efficient solution for input functions. It is designed to be mounted on a DIN rail NS 35/7.5 and offers a space-saving design with a screw connection and plug-in miniature relay. With a 1 N/O contact and input voltage of 120V AC/110V DC, this relay module provides reliable performance and safe isolation according to DIN EN 50178. It also offers time savings of up to 60% and eliminates the need for additional modular terminal blocks. With its efficient connection to system cabling using the V8 adapter, this relay module is a valuable addition to any automation system.
Efficient system connection
Eliminates modular terminal blocks
Safe relay module isolation
Space savings of up to 80%
Direct sensor connection
Functional plug-in bridges
Related links
- Phoenix Contact PLC-RSC Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-2RSC Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-RPT Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-RSC Series Relay Module 4.5V dc Coil 38mA
- Phoenix Contact PLC-RSC Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact PLC-RSC Series Relay, 24 V ac/dc
- Phoenix Contact PLC-RSC Series Solid State Relay Screw Mount 6V Control
- Phoenix Contact PLC-RSC Series for Use with Relay Module
