Phoenix Contact PLC-RSC Series Relay for Use with DIN Rail NS 35/7
- RS Stock No.:
- 170-453
- Mfr. Part No.:
- 2967277
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$362.33
(exc. GST)
$398.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $362.33 | $36.233 |
*price indicative
- RS Stock No.:
- 170-453
- Mfr. Part No.:
- 2967277
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Relay Module | |
| Product Type | Relay | |
| Series | PLC-RSC | |
| For Use With | DIN Rail NS 35/7 | |
| Standards/Approvals | RoHS, CE | |
| Supply Voltage | 12V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Relay Module | ||
Product Type Relay | ||
Series PLC-RSC | ||
For Use With DIN Rail NS 35/7 | ||
Standards/Approvals RoHS, CE | ||
Supply Voltage 12V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Relay Module manufactured is a slim and efficient solution for universal applications. It is designed with a PLC-BSC-/21 basic terminal block with screw connection and a plug-in miniature relay with multi-layer gold contact. The module is suitable for mounting on DIN rail NS 35/7.5 and features 2 changeover contacts and an input voltage of 12V DC. With its slim design, safe isolation, and integrated input and interference suppression circuit, this relay module offers reliable performance and easy installation. It is ideal for various industrial applications.
Space-saving for easy installation on DIN rail
V8 adapter for efficient system cabling
RT III sealed relay for added protection
High-quality multi-layer gold contact for conductivity
Related links
- Phoenix Contact PLC-RSC Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-2RSC Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-RPT Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-RSC Series Relay Module 4.5V dc Coil 38mA
- Phoenix Contact PLC-RSC Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact PLC-RSC Series Relay, 24 V ac/dc
- Phoenix Contact PLC-RSC Series Solid State Relay Screw Mount 6V Control
- Phoenix Contact PLC-RSC Series for Use with Relay Module
