Phoenix Contact PLC-RSC Series Relay for Use with DIN Rail NS 35/7

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
129-464
Mfr. Part No.:
2967303
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Relay Module

Product Type

Relay

Series

PLC-RSC

For Use With

DIN Rail NS 35/7

Standards/Approvals

RoHS, CE

Supply Voltage

60V dc

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Relay Module is a slim and efficient solution for system cabling. It features a PLC-BSC-/21 basic terminal block with screw connection and a plug-in miniature relay with multi-layer gold contact. This module is designed for mounting on a DIN rail NS 35/7.5 and offers 2 changeover contacts with an input voltage of 60 V DC. With a safe isolation between the coil and contact side, integrated input and interference suppression circuits, and functional plug-in bridges, this relay module provides reliable and efficient performance.

Space-saving installation with efficient V8 adapter

RT III sealed relay for durability

Safe coil-to-contact isolation for added safety

Provides two changeover contacts for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy