Phoenix Contact PLC-RSC Series Relay, 24 V ac/dc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 10

$539.19

(exc. GST)

$593.11

(inc. GST)

RS Stock No.:
170-456
Mfr. Part No.:
2910508
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Relay Module

Range

PLC-INTERFACE

Series

PLC-RSC

Supply Voltage

24 V ac/dc

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Relay Module is a reliable and high-performance solution for various applications. This relay module features a manual operation, integrated status LED, and screw connection. It has 2 changeover contacts and a bridge rectifier, providing excellent performance. With an input voltage of 24V AC/DC, this module is suitable for a wide range of industrial and commercial settings. It offers safe isolation and reinforced insulation, ensuring reliable and safe operation. The compact design and easy installation make it a convenient choice for any project.

Manual operation with integrated status LED
Screw connection for easy installation
Two changeover contacts for versatility
Bridge rectifier for efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy