Phoenix Contact PLC-RSC Series Relay for Use with DIN Rail NS 35/7
- RS Stock No.:
- 129-462
- Mfr. Part No.:
- 2967280
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$427.64
(exc. GST)
$470.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $427.64 | $42.764 |
*price indicative
- RS Stock No.:
- 129-462
- Mfr. Part No.:
- 2967280
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay | |
| Accessory Type | Relay Module | |
| Series | PLC-RSC | |
| For Use With | DIN Rail NS 35/7 | |
| Standards/Approvals | RoHS, CE | |
| Supply Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay | ||
Accessory Type Relay Module | ||
Series PLC-RSC | ||
For Use With DIN Rail NS 35/7 | ||
Standards/Approvals RoHS, CE | ||
Supply Voltage 48V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Relay Module is a slim and efficient solution for connecting and controlling system cabling. It features a plug-in miniature relay with a multi-layer gold contact, providing safe isolation between the coil and contact side. With its integrated input circuit and interference suppression circuit, this relay module ensures reliable and efficient performance. The PLC-INTERFACE is designed for mounting on DIN rail NS 35/7.5 and offers 2 changeover contacts. It operates on an input voltage of 48 V DC, making it suitable for various applications.
Space-saving design for easy DIN rail mounting
V8 adapter for efficient cabling connections
RT III sealed relay enhances durability
Safe isolation between coil and contact side
Related links
- Phoenix Contact PLC-RSC Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-2RSC Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-RPT Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-RSC Series Relay Module 4.5V dc Coil 38mA
- Phoenix Contact PLC-RSC Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact PLC-RSC Series Relay, 24 V ac/dc
- Phoenix Contact PLC-RSC Series Solid State Relay Screw Mount 6V Control
- Phoenix Contact PLC-RSC Series for Use with Relay Module
