Phoenix Contact AXL E Series Digital Input Terminal for Use with Ethernet Network, Digital, 24 V dc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$1,214.72

(exc. GST)

$1,336.19

(inc. GST)

RS Stock No.:
135-470
Mfr. Part No.:
2701533
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Digital Input Module

Range

Axioline E

Series

AXL E

Input Type

Digital

Number of Inputs

16

For Use With

Ethernet Network

Supply Voltage

24 V dc

COO (Country of Origin):
DE
The Phoenix Contact Digital module designed for use within an Ethernet network. It allows you to acquire digital signals and offers a connection to the network using M12 connectors. It provides reliable and efficient communication. The module has 16 digital inputs and operates at a voltage range of 0 V to 30 V DC, making it suitable for a variety of applications.

Ethernet connectivity with M12 connectors
Transmission speed of 10/100 Mbps for fast and reliable communication
Durable plastic housing and IP65 and IP67 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy