Phoenix Contact Digital I/O Module AXL E Digital 31.2V
- RS Stock No.:
- 135-475
- Mfr. Part No.:
- 2701534
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-475
- Mfr. Part No.:
- 2701534
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | Panel | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 31.2V | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 60°C | |
| Series | AXL E | |
| Standards/Approvals | EN 61131-2, VDE 0140-1, EN 61140, UL Listed, IEC 61140, cUL Listed, cULus Listed | |
| Width | 6mm | |
| Depth | 30.5mm | |
| Length | 185mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type Panel | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 31.2V | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 60°C | ||
Series AXL E | ||
Standards/Approvals EN 61131-2, VDE 0140-1, EN 61140, UL Listed, IEC 61140, cUL Listed, cULus Listed | ||
Width 6mm | ||
Depth 30.5mm | ||
Length 185mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Digital module designed for use within an Ethernet network. It allows for the acquisition and output of digital signals. With its M12 connectors, it provides a secure and reliable connection to the network. The module supports transmission speeds of 10 Mbps and 100 Mbps, ensuring fast and efficient data transfer.
Diagnostic and status indicators for easy monitoring
Short circuit and overload protection of the sensor supply for safe operation
IP65 and IP67 degree of protection for use in challenging environments
