Phoenix Contact AXL E Series Digital Input Terminal for Use with EtherNet/IP Network, Digital, 24 V dc
- RS Stock No.:
- 135-466
- Mfr. Part No.:
- 2701493
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-466
- Mfr. Part No.:
- 2701493
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Digital Input Module | |
| Range | Axioline E | |
| Series | AXL E | |
| Input Type | Digital | |
| Number of Inputs | 16 | |
| For Use With | EtherNet/IP Network | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Digital Input Module | ||
Range Axioline E | ||
Series AXL E | ||
Input Type Digital | ||
Number of Inputs 16 | ||
For Use With EtherNet/IP Network | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Digital module designed for use within an Ethernet/IP network. It allows for the acquisition of digital signals. This module provides a reliable and fast connection to the network. It features 16 digital inputs with a voltage range of 0 V DC to 30 V DC.
M12 connectors for a reliable connection
Transmission speeds of 10/100 Mbps
Short circuit and overload protection for the sensor supply
Plastic housing with an IP65 and IP67 degree of protection
Transmission speeds of 10/100 Mbps
Short circuit and overload protection for the sensor supply
Plastic housing with an IP65 and IP67 degree of protection
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact AXL E Series Digital Input Terminal for Use with PROFINET Network 24 V dc
- Phoenix Contact AXL E Series Digital Input Terminal for Use with Ethernet Network 24 V dc
- Phoenix Contact AXL E Series Digital I/O Module for Use with Ethernet Network Digital, 24 V dc
- Phoenix Contact AXL E Series Communication Module for Use with Sercos Network Digital, 24 V dc
- Phoenix Contact AXL Series Digital I/O Module for Use with EtherNet/IP Network
- Phoenix Contact AXL E PN Series Digital I/O Module
- Phoenix Contact AXL E PN DIO16 M12 6P Series I/O Module
- Phoenix Contact AXL E IOL SDI8 SDO4 2A M12 L Series Safety Module 24V dc












