Phoenix Contact AXL E Series Communication Module for Use with Sercos Network, Digital, Digital, 24 V dc
- RS Stock No.:
- 135-849
- Mfr. Part No.:
- 2701547
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-849
- Mfr. Part No.:
- 2701547
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Communication Module | |
| Range | Axioline E | |
| Series | AXL E | |
| Number of Inputs | 4 | |
| Input Type | Digital | |
| Number of Outputs | 8 | |
| Output Type | Digital | |
| For Use With | Sercos Network | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Communication Module | ||
Range Axioline E | ||
Series AXL E | ||
Number of Inputs 4 | ||
Input Type Digital | ||
Number of Outputs 8 | ||
Output Type Digital | ||
For Use With Sercos Network | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Communication module offers a connection to Sercos network using M12 D coded connectors. It has connection of four IO-Link devices with additional digital input and connection of four IO-Link actuators with additional power supply. It features a connection of IO-Link ports using M12connectors.
IO Link specification V1.1.2
Diagnostic and status indicators
Short circuit and overload protection of the sensor supply
IP65 and IP67 degree of protection
Diagnostic and status indicators
Short circuit and overload protection of the sensor supply
IP65 and IP67 degree of protection
Related links
- Phoenix Contact AXL E Series Digital I/O Module for Use with Ethernet Network Digital, 24 V dc
- Phoenix Contact AXL E Series Digital Input Terminal for Use with EtherNet/IP Network 24 V dc
- Phoenix Contact AXL E Series Digital Input Terminal for Use with PROFINET Network 24 V dc
- Phoenix Contact AXL E Series Digital Input Terminal for Use with Ethernet Network 24 V dc
- Phoenix Contact Communication Module AXL E Digital 24V dc
- Phoenix Contact AXL E PN Series Digital I/O Module
- Phoenix Contact Digital I/O Module AXL E Digital 24V dc
- Phoenix Contact AXL E PN DIO16 M12 6P Series I/O Module
