Phoenix Contact IBS IL Series Bus Coupler for Use with Inline Station

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$1,067.22

(exc. GST)

$1,173.94

(inc. GST)

RS Stock No.:
131-762
Mfr. Part No.:
2862068
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Coupler

Accessory Type

Bus Coupler

Series

IBS IL

For Use With

Inline Station

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

RoHS, UL

Communication Protocol

INTERBUS

Supply Voltage

24V dc

COO (Country of Origin):
DE
The Phoenix Contact Bus Coupler is designed to connect an Inline station to the INTERBUS remote bus while providing supply voltages for connected analog modules. With features like remote bus connections using fibre optic technology and optical path diagnostics, this bus coupler ensures seamless communication between devices.

Support for up to 63 local bus devices provides flexibility in system expansion and connectivity

Reverse polarity protection ensures safety and protection of connected devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy