Phoenix Contact IL Series Bus Coupler for Use with CANopen Network
- RS Stock No.:
- 131-765
- Mfr. Part No.:
- 2702635
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$540.26
(exc. GST)
$594.29
(inc. GST)
- RS Stock No.:
- 131-765
- Mfr. Part No.:
- 2702635
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Coupler | |
| Accessory Type | Bus Coupler | |
| Series | IL | |
| For Use With | CANopen Network | |
| IP Rating | IP20 | |
| Hazardous Area Certification | VDE | |
| Standards/Approvals | III (IEC 61140, EN 61140, VDE 0140-1) | |
| Communication Protocol | CANopen | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Coupler | ||
Accessory Type Bus Coupler | ||
Series IL | ||
For Use With CANopen Network | ||
IP Rating IP20 | ||
Hazardous Area Certification VDE | ||
Standards/Approvals III (IEC 61140, EN 61140, VDE 0140-1) | ||
Communication Protocol CANopen | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Bus Coupler is designed to be used within a CANopen network, serving as a connection to the Inline I/O system. With automatic baud rate detection, programmable error behaviour modes, and support for two SDO servers simultaneously, this bus coupler offers seamless integration and reliable performance. It also features an integrated termination resistor, trigger modes for various events, and extended temperature range for extreme conditions.
Supports two SDO servers simultaneously
Integrated termination resistor with switch
Trigger modes include event timer and remote request
Extended temperature range of 40°C to +70°C
Connection via 5 pos. MINI COMBICON connector
Related links
- Phoenix Contact IL Series Bus Coupler for Use with Modbus/TCP(UDP) Network
- Phoenix Contact IL MOD Series Bus Coupler for Use with Modbus RTU
- Phoenix Contact IL S3 Series Bus Coupler for Use with Remote I/O Systems
- Phoenix Contact IB IL Series Bus Coupler
- Phoenix Contact IBS IL Series Bus Coupler, 24 V dc
- Phoenix Contact IBS IL Series Bus Coupler for Use with Inline Station
- Phoenix Contact IL PN BK-PAC Series Bus Coupler for Use with PROFINET
- Phoenix Contact IL PB BK DP/V1-PAC Series Bus Coupler for Use with PROFIBUS

