Phoenix Contact IBS IL Series Communication Module, 24 V dc
- RS Stock No.:
- 131-241
- Mfr. Part No.:
- 2701151
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$413.68
(exc. GST)
$455.05
(inc. GST)
- RS Stock No.:
- 131-241
- Mfr. Part No.:
- 2701151
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Communication Module | |
| Range | InlineIBS | |
| Series | IBS IL | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Communication Module | ||
Range InlineIBS | ||
Series IBS IL | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Communication Module is a part of the Inline series and is equipped with a branch terminal and an Inline shield plug. It is specially designed to withstand extreme conditions with a degree of protection of IP20. The module offers a transmission speed of 500 Kbps in the local bus and can be used in temperatures ranging from -40°C to +70°C. With diagnostic and status indicators, it provides easy monitoring and maintenance.
Extreme conditions version suitable for harsh environments
Diagnostic and status indicators for easy monitoring
Coated PCBs for enhanced durability
Easy installation with inline connectors and labelling field
Diagnostic and status indicators for easy monitoring
Coated PCBs for enhanced durability
Easy installation with inline connectors and labelling field
Related links
- Phoenix Contact IBS IL Series Bus Coupler, 24 V dc
- Phoenix Contact IBS IL 24 RB-T-PAC Series Communication Module for Use with PLCs And I/O Systems
- Phoenix Contact IBS IL Series Bus Coupler for Use with Inline Station
- Phoenix Contact IBS IL 24 BK-T/U-PAC Series Bus Coupler for Use with INTERBUS
- Preventa XPSMCM Universal Serial Bus Communication Module, 24 V dc
- Phoenix Contact IB IL Series Communication Module for Use with Standard I/O Devices with Serial Interfaces on a bus
- Phoenix Contact IB IL Series Communication Module for Use with Inline Station Serial Output
- Phoenix Contact Communication Module IBS IL 24V dc

