Phoenix Contact IB IL Series Bus Coupler

Subtotal (1 unit)*

$2,015.42

(exc. GST)

$2,216.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,015.42

*price indicative

RS Stock No.:
282-4675
Mfr. Part No.:
2861205
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Coupler

Accessory Type

Bus Coupler

Series

IB IL

Hazardous Area Certification

No

Standards/Approvals

cUL Listed

Supply Voltage

7.5V dc

COO (Country of Origin):
DE
The Phoenix Contact Inline field multiplexer, complete with accessories connector and labelling field transmission of very remote signals without configuration. A field multiplexer system is a simple system for transmitting signals between two remote stat

Remote bus connections in copper technology can be operated via fiber optics using an interface converter as an option

A field multiplexer station can be supplied with all of the required 24 voltages

Floating alarm output for connecting alarm signals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy