Phoenix Contact IBS IL Series Bus Coupler, 24 V dc
- RS Stock No.:
- 131-761
- Mfr. Part No.:
- 2861506
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,067.22
(exc. GST)
$1,173.94
(inc. GST)
- RS Stock No.:
- 131-761
- Mfr. Part No.:
- 2861506
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Bus Coupler | |
| Range | InlineIBS | |
| Series | IBS IL | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bus Coupler | ||
Range InlineIBS | ||
Series IBS IL | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Bus Coupler is designed to connect an Inline station to the INTERBUS remote bus, offering the option to create a remote bus branch. It provides power for communication devices and supply voltage for analog modules.
Integrated remote bus branch for added flexibility
Reverse polarity protection for increased safety
Compact dimensions of 85mm x 119.8mm x 71.5mm for easy installation on DIN rails
Reverse polarity protection for increased safety
Compact dimensions of 85mm x 119.8mm x 71.5mm for easy installation on DIN rails
Related links
- Phoenix Contact IBS IL Series Bus Coupler for Use with Inline Station
- Phoenix Contact IBS IL 24 BK-T/U-PAC Series Bus Coupler for Use with INTERBUS
- Phoenix Contact IBS IL Series Communication Module, 24 V dc
- Phoenix Contact IBS IL 24 RB-T-PAC Series Communication Module for Use with PLCs And I/O Systems
- Phoenix Contact IB IL Series Bus Coupler
- Phoenix Contact IL Series Bus Coupler for Use with CANopen Network
- Phoenix Contact IL Series Bus Coupler for Use with Modbus/TCP(UDP) Network
- Phoenix Contact IL MOD Series Bus Coupler for Use with Modbus RTU

