Phoenix Contact FL MEM PLUG 2 Series Memory
- RS Stock No.:
- 131-244
- Mfr. Part No.:
- 1032962
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-244
- Mfr. Part No.:
- 1032962
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Configuration Memory | |
| Product Type | Memory | |
| Series | FL MEM PLUG 2 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61000-6-2, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5 (Surge), IEC 61000-4-4 (burst), IEC 61000-4-3, IEC 61000-4-2 (ESD), EN 61000-6-3/-4, EN 61000-6-2:2005, EN 55022, EMC Directive 2004/108/EC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Configuration Memory | ||
Product Type Memory | ||
Series FL MEM PLUG 2 | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61000-6-2, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5 (Surge), IEC 61000-4-4 (burst), IEC 61000-4-3, IEC 61000-4-2 (ESD), EN 61000-6-3/-4, EN 61000-6-2:2005, EN 55022, EMC Directive 2004/108/EC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact configuration memory memory plug is designed for simple device exchange and setup. It serves as an exchangeable configuration memory for device settings, making it convenient to swap devices without losing configurations. The memory plug has a storage capacity of 1024 kByte and features a FLASH-EPROM memory type. It is compatible with FL MGUARD GT/GT (VPN) power supply connections, with a maximum power dissipation of 0.05 W. The memory plug has a compact design with dimensions of 16 mm in width and 49 mm in height, making it suitable for various applications.
Compact design saves installation space
Quick and hassle-free device configuration
Reliable memory storage for settings
Energy-efficient operation for cost savings
Versatile application with compact dimensions
Related links
- Phoenix Contact FL MEM PLUG/MRM Series Memory for Use with FL Switch MCS/SMCS
- Phoenix Contact FL PLUG RJ45 GR/2 Series RJ45 Plug
- Phoenix Contact FL PLUG RJ45 GN/2 Series RJ45 Plug
- Phoenix Contact FL MGUARD 4302 2
- Phoenix Contact FL MGUARD 2102 2
- Phoenix Contact FL MGUARD Series Ethernet Connector, Slot 2 Port
- Phoenix Contact FL Shielded Screened Light Steel Sheath
- Phoenix Contact FL IF Series 2-Contact Female Interface Module 200mA
