Phoenix Contact FL Cat6 Patch cable, 2 m, Shielded Screened, Cat7 Cable, Light Steel
- RS Stock No.:
- 277-8669
- Mfr. Part No.:
- 2891589
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$74.21
(exc. GST)
$81.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.21 |
*price indicative
- RS Stock No.:
- 277-8669
- Mfr. Part No.:
- 2891589
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FL | |
| Product Type | Patch cable | |
| Cable Length | 2m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Sub Type | Cat7 Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Light Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60754-1 | |
| Fire Behaviour | UL 94 V-2 | |
| Outside Diameter | 6.2mm | |
| Cross Sectional Area | 0.14mm² | |
| Conductor Material | Copper | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FL | ||
Product Type Patch cable | ||
Cable Length 2m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Sub Type Cat7 Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Light Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60754-1 | ||
Fire Behaviour UL 94 V-2 | ||
Outside Diameter 6.2mm | ||
Cross Sectional Area 0.14mm² | ||
Conductor Material Copper | ||
Voltage 150V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch cable is s a preassembled data cable with a plug straight RJ45 connection type is an environmental friendly product.
IP20 protection
Related links
- Phoenix Contact NBC Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
- Roline 21.15 White Polyvinyl Chloride Sheath Screened, Shielded
- Roline 21.15 White Polyvinyl Chloride Sheath Screened, Shielded
- Roline 21.15 Blue Polyvinyl Chloride Sheath Screened, Shielded
- Phoenix Contact FL Black, Shielded 8 Screened Zero Halogen Sheath
- Phoenix Contact NBC Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
- Phoenix Contact FL White Straight to RJ45, Shielded Polyurethane Sheath
- Phoenix Contact FL White, Shielded 8 Screened Zero Halogen Sheath
