Phoenix Contact FL PLUG RJ45 GR/2 Series RJ45 Plug

Subtotal (1 unit)*

$27.74

(exc. GST)

$30.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.74

*price indicative

RS Stock No.:
801-9024
Mfr. Part No.:
2744856
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

RJ45 Plug

Hazardous Area Certification

No

Standards/Approvals

EAC

Series

FL PLUG RJ45 GR/2

COO (Country of Origin):
US

FL RJ45 Plug


Shielded and with bend protection the FL RJ45 connectors can be used on solid or flexible cables for assembly on site.

Gray connector is uncrossed

Green connector is crossed

Phoenix Contact Range


  • RS Stock No. 8019015
  • Mfr. Part No. 2744571
Each
$34.23
1 Box of 10
$659.19
Each (In a Pack of 3)
$84.067
Each (In a Pack of 10)
$37.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy