Festo Blue TPE Round Plastic Tube x 8 mm OD x 5.7 mm ID

Subtotal (1 box of 50 metres)*

$258.16

(exc. GST)

$283.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +$258.16$5.163

*price indicative

RS Stock No.:
273-7169
Distrelec Article No.:
303-73-332
Mfr. Part No.:
PUN-H-F-8X1,25-BL
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Colour

Blue

Product Type

Plastic Tube

Material

TPE

Tube Form

Round

Inside Diameter

5.7mm

Outside Diameter

8mm

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010, VDMA24364-B2-L

Hardness

Shore D 52 +/-3

Model Number

8153395

Flammability Rating

UL94 HB

COO (Country of Origin):
CZ

Festo Plastic Tube, 8mm Outside Diameter, -35 to 60°C Ambient Temperature - PUN-H-F-8X1,25-BL, Numeric Part Number: 8153395


This tube is constructed from TPE-U material and supports a pressure of up to 0.6 MPa. Its robust design makes it suitable for various demanding environments.

Features & Benefits


• Operates effectively in temperatures from -35 to +60 °C

• Accommodates pressures up to 0.6 MPa

• Complies with food safety standards

Applications


• Pneumatic systems for compressed air delivery

• Automation processes requiring flexible tubing

• Water transport in industrial settings

• Energy chains for dynamic movements

• Food processing applications

Is this tubing safe for food contact?


Yes, it meets the necessary standards for food use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy