Festo Natural TPE Round Plastic Tube x 8 mm OD x 5.7 mm ID
- RS Stock No.:
- 273-7172
- Distrelec Article No.:
- 303-73-362
- Mfr. Part No.:
- PUN-H-F-8X1,25-NT
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
$221.33
(exc. GST)
$243.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | $221.33 | $4.427 |
*price indicative
- RS Stock No.:
- 273-7172
- Distrelec Article No.:
- 303-73-362
- Mfr. Part No.:
- PUN-H-F-8X1,25-NT
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Colour | Natural | |
| Product Type | Plastic Tube | |
| Material | TPE | |
| Tube Form | Round | |
| Inside Diameter | 5.7mm | |
| Outside Diameter | 8mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010, VDMA24364-B2-L | |
| Flammability Rating | UL94 HB | |
| Model Number | 8153429 | |
| Hardness | Shore D 52 +/-3 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Colour Natural | ||
Product Type Plastic Tube | ||
Material TPE | ||
Tube Form Round | ||
Inside Diameter 5.7mm | ||
Outside Diameter 8mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010, VDMA24364-B2-L | ||
Flammability Rating UL94 HB | ||
Model Number 8153429 | ||
Hardness Shore D 52 +/-3 | ||
- COO (Country of Origin):
- CZ
Festo Plastic Tube, 5.7mm Inner Diameter, 8mm Outer Diameter - PUN-H-F-8X1,25-NT, Numeric Part Number: 8153429
This plastic tube is designed for a variety of applications in automation and pneumatic systems. Made from TPE, this round tubing is natural in colour and features an inner diameter of 5.7mm and an outer diameter of 8mm. With the capability to withstand temperatures up to +60°C, it offers versatility for high-temperature environments.
Features & Benefits
• Constructed from high-quality TPE for flexibility and durability
• Suitable for high-temperature applications up to +60°C
• 5.7mm inner diameter facilitates various fittings
• 8mm outer diameter ensures compatibility with standard pneumatic components
• Ideal for use in industrial settings requiring reliable tubing
• Provides reliable resistance to wear and tear
Applications
• Used with pneumatic tube fittings in automation systems
• Suitable for solenoid valve accessories in fluid control
• Employed in environments that require high-temperature plastic tubing
• Utilised in manufacturing processes requiring robust, flexible tubing
What properties make this tubing ideal for pneumatic systems?
The tubings flexible TPE construction allows easy routing in tight spaces while maintaining structural integrity under various conditions. Its compatibility with standard fittings ensures seamless integration into existing systems without the need for additional modifications.
How does the temperature tolerance affect its usage in industrial applications?
The ability to operate at temperatures up to +60°C makes it suitable for environments where conventional plastics may fail. This ensures reliable performance in processes such as fluid handling and automated applications where heat exposure is a factor.
What advantages does the 5.7mm inner diameter provide?
The 5.7mm inner diameter is designed to accommodate a variety of fittings commonly used in pneumatic applications, ensuring efficient airflow and fluid control. Its size allows for optimal flow rates while minimising the risk of blockages in the system.
Related links
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 16 mm OD x 11 mm ID
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 14 mm OD x 9.8 mm ID
- Festo Black Thermoplastic Elastomer Round Plastic Tube x 8 mm OD x 5.7 mm ID
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 8 mm OD x 5.7 mm ID
- Festo Green Thermoplastic Elastomer Round Plastic Tube x 8 mm OD x 5.7 mm ID
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm
