Festo Blue TPE Round Plastic Tube x 16 mm OD x 11 mm ID

Subtotal (1 bag of 50 metres)*

$792.82

(exc. GST)

$872.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +$792.82$15.856

*price indicative

RS Stock No.:
273-7148
Distrelec Article No.:
303-73-356
Mfr. Part No.:
PUN-H-F-16X2,5-BL
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Plastic Tube

Colour

Blue

Material

TPE

Tube Form

Round

Inside Diameter

11mm

Outside Diameter

16mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 8573-1:2010, VDMA24364-B2-L

Hardness

Shore Hardness D 52 +/-3

Flammability Rating

UL94 HB

Model Number

8153422

COO (Country of Origin):
CZ

Festo Plastic Tube, 11mm Inner Diameter, 16mm Outer Diameter - PUN-H-F-16X2,5-BL, Numeric Part Number: 8153422


This plastic tube is ideal for applications within pneumatic systems. Made from TPE material, it features an outer diameter of 16mm and an inner diameter of 11mm. The blue round plastic tube accommodates high-temperature use, with a maximum operating temperature of +60°C, making it suitable for various industrial needs.

Features & Benefits


• Flexible plastic tubing adapts to various bending requirements

• High-temperature plastic tubes perform under maximum stress

• UL 94 HB rated tubes offer excellent fire resistance

• Suitable for energy chains, enhancing functionality in assembly lines

• Operating pressure range accommodates diverse environments

• RoHS-compliant materials ensure safe use in various applications

Applications


• Used with pneumatic systems for reliable air transport

• Ideal for energy chains, enhancing mechanical movements

• Utilised in food processing , adhering to safety standards

• Suitable for compressed air transport in automation equipment

• Applied in cleanroom environments for static installations

What makes this tube suitable for high-temperature applications?


The plastic tube can withstand temperatures up to +60°C, ensuring reliability during operation in environments where heat exposure may occur.

How does the material choice impact performance?


Using TPE ensures flexibility and durability, making it resistant to wear while maintaining structural integrity under varying pressures.

What is the significance of the UL 94 HB rating?


This rating indicates the tube’s resistance to ignition, which is crucial for maintaining safety standards in industrial settings, minimising fire risk during operations.

What pressure can the tube withstand in operational environments?


It can handle pressures of up to 0.6 MPa, allowing it to function effectively in demanding conditions commonly found in pneumatic systems.

How does the tube conform to safety regulations?


It complies with RoHS directives, ensuring that it is free from hazardous substances and suitable for various industrial applications, including food handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy