Festo Green TPE Round Plastic Tube x 8 mm OD x 5.7 mm ID

Subtotal (1 bag of 50 metres)*

$214.89

(exc. GST)

$236.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +$214.89$4.298

*price indicative

RS Stock No.:
273-7171
Distrelec Article No.:
303-73-334
Mfr. Part No.:
PUN-H-F-8X1,25-GN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Colour

Green

Product Type

Plastic Tube

Material

TPE

Tube Form

Round

Inside Diameter

5.7mm

Outside Diameter

8mm

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010, RoHS, VDMA24364-B2-L

Hardness

Shore Hardness D 52 +/-3

Flammability Rating

UL94 HB

Model Number

8153397

COO (Country of Origin):
CZ
The Festo Plastic tubing is made from thermoplastic polyurethane material and available in green colour. This tubing has 8 mm outside diameter, 5.7 mm inside diameter and 37 mm flow relevant bending radius with 21 mm minimum bending radius. This plastic tubing is used for push in connector of 8 mm outer diameter and for barbed fitting I.D. 6 mm with union nut pneumatic connection. This tubing supports water and compressed air operating medium according to ISO 8573 1 2010.

RoHS compliant

UL94 HB fire test material

Suitable for energy chains

Clean room compatible combination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy