Festo Natural TPE Round Plastic Tube x 6 mm OD x 4 mm ID

Subtotal (1 box of 50 metres)*

$160.17

(exc. GST)

$176.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +$160.17$3.203

*price indicative

RS Stock No.:
273-7165
Distrelec Article No.:
303-73-361
Mfr. Part No.:
PUN-H-F-6X1-NT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Colour

Natural

Product Type

Plastic Tube

Material

TPE

Tube Form

Round

Inside Diameter

4mm

Outside Diameter

6mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS-compliant

Flammability Rating

UL94 HB

Model Number

8153428

Hardness

D 52 +/-3

COO (Country of Origin):
CZ

Festo Plastic Tube, 6mm Outside Diameter, -35 to 60°C Ambient Temperature - PUN-H-F-6X1-NT, Numeric Part Number: 8153428


This plastic tubing from the PUN series features an outside diameter of 6 mm and a temperature range of -35 to +60 °C. With a bending radius of 26 mm, it offers flexibility for various operational setups while maintaining its integrity.

Features & Benefits


• Flexible design for easy installation in confined spaces

• Suitable for energy chains, enhancing durability in automation

• Complies with RoHS standards for environmental safety

• Meets food safety regulations for versatile applications

Applications


• Used in compressed air systems

• Ideal for water transport in non-freezing conditions

• Suitable for energy chains in machinery

• Effective in pneumatic connection setups

Can this tubing handle aggressive fluids?


It is designed for use with compressed air and water.

Will it withstand high operating pressures?


It can handle pressures up to 1 MPa, depending on the temperature.

Is it safe for use in food industry applications?


Yes, it complies with food safety regulations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy