Tufnol Black, Natural Laminated Plastic Paper Laminated Plastic, 1.17 m x 22.23 mm OD x 15.88 mm ID Phenolic Resin,

This image is representative of the product range

Subtotal (1 lot of 1 unit)*

$76.61

(exc. GST)

$84.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s)
Per Lot
1 +$76.61

*price indicative

RS Stock No.:
194-1255
Brand:
Tufnol
Find similar products by selecting one or more attributes.
Select all

Brand

Tufnol

Product Type

Paper Laminated Plastic

Colour

Black, Natural

Length

1.17m

Laminate Material

Phenolic Resin, Tufnol Kite, Paper

Material

Laminated Plastic

Inside Diameter

15.88mm

Outside Diameter

22.23mm

Thickness

3.2mm

Density

1.35g/cm³

Maximum Operating Temperature

90°C

Water Absorption

1mg/cm²

Standards/Approvals

No

Impact Strength

2.7kJ/m²

COO (Country of Origin):
GB

Tufnol®, Kite Brand. SRBP Sheet : Synthetic Resin Bonded Paper


Kite Brand meets BS2572 Type P3 (EN60893 type PF CP 206) equivalent to the former BS5102 Type 1 and BS1137 Type 1, which have been widely used in the electrical industry for many years.

Readily machinable and can be hot punched in thickness up to 3.2mm

Applications include terminal boards, mounting panels, tag strips, coil formers, insulating sleeves and bushes, busbar supports,coil supports, insulated enclosures, brush holders, insulating spacers, plugs and sockets

Dielectric Strength In Oil At 90C8.1 MV/m (Flatwise), stock no. 194-1154

Standards

BS 2572 Type P3 (EN 60893 type PF CP 206); BS 5102 Type 1; BS 1137 Type 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy