SNR 6207 1 Row Ball Bearing - 35 mm ID, 72 mm OD

Subtotal (1 unit)*

$22.03

(exc. GST)

$24.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 74 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.03

*price indicative

RS Stock No.:
146-192
Mfr. Part No.:
6207
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

17mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Static Load Rating

15.3kN

Internal Clearance

CN

Dynamic Load Rating

27.1kN

Bore Type

Radial

Standards/Approvals

No

Series

6207

Limiting Speed

16000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.

Pressed steel cage

Open configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy