Tufnol Natural Fibreglass Laminated Plastic, 1.17 m x 10 mm Diameter
- RS Stock No.:
- 771-291
- Brand:
- Tufnol
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Lot of 3
$962.96
(exc. GST)
$1,059.26
(inc. GST)
- RS Stock No.:
- 771-291
- Brand:
- Tufnol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufnol | |
| Colour | Natural | |
| Product Type | Fibreglass Laminated Plastic | |
| Length | 1.17m | |
| Laminate Material | Fibreglass, Epoxide Resin Laminated Plastic, Tufnol | |
| Material | Laminated Plastic | |
| Rod Diameter | 10mm | |
| Density | 1.36g/cm³ | |
| Impact Strength | 60kJ/m² | |
| Standards/Approvals | No | |
| Tensile Strength | 355MPa | |
| Maximum Operating Temperature | 130°C | |
| Water Absorption | 0.5mg/cm³ | |
| Thermal Conductivity | 0.42W/mK | |
| Select all | ||
|---|---|---|
Brand Tufnol | ||
Colour Natural | ||
Product Type Fibreglass Laminated Plastic | ||
Length 1.17m | ||
Laminate Material Fibreglass, Epoxide Resin Laminated Plastic, Tufnol | ||
Material Laminated Plastic | ||
Rod Diameter 10mm | ||
Density 1.36g/cm³ | ||
Impact Strength 60kJ/m² | ||
Standards/Approvals No | ||
Tensile Strength 355MPa | ||
Maximum Operating Temperature 130°C | ||
Water Absorption 0.5mg/cm³ | ||
Thermal Conductivity 0.42W/mK | ||
- COO (Country of Origin):
- GB
Tufnol®, 10G/40- GRP Sheet : Glass Renforced Plastic
Epoxy glass laminate with extremely high mechanical and electrical strength.
Good dielectric properties under dry and humid conditions
Excellent rigidity and dimensional stability
Conforms to EN60893 type RP GC 201
Standards
EN 60893 type RP GC 201
Related links
- Tufnol Natural Fibreglass Laminated Plastic, 1.17 m x 6 mm Diameter
- Tufnol Natural Fibreglass Laminated Plastic, 1.17 m x 25 mm Diameter
- Tufnol Natural Cotton Laminated Plastic, 1.17 m x 10 mm Diameter
- Tufnol Natural Cotton Laminated Plastic, 1.17 m x 6 mm Diameter
- Tufnol Cotton Laminated Plastic, 1.17 m x 10 mm Diameter
- Tufnol Cotton Laminated Plastic, 1.17 m x 30 mm Diameter
- Tufnol Black 1.17 m x 38.1 mm OD x 31.75 mm ID Phenolic Resin,
- Tufnol Cotton Laminated Plastic, 1.17 m x 32 mm Diameter
