Tufnol Natural Cotton Laminated Plastic, 1.17 m x 6 mm Diameter
- RS Stock No.:
- 374-244
- Brand:
- Tufnol
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 lot of 3 units)*
$76.04
(exc. GST)
$83.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $76.04 | $25.347 | - |
| 15 - 29 | $74.18 | $24.727 | 2% |
| 30 + | $71.98 | $23.993 | 5% |
*price indicative
- RS Stock No.:
- 374-244
- Brand:
- Tufnol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufnol | |
| Product Type | Cotton Laminated Plastic | |
| Colour | Natural | |
| Length | 1.17m | |
| Material | Laminated Plastic | |
| Laminate Material | Phenolic Resin, Medium Weave Cotton | |
| Rod Diameter | 6mm | |
| Density | 1.36g/cm³ | |
| Impact Strength | 11.5kJ/m² | |
| Standards/Approvals | No | |
| Tensile Strength | 68MPa | |
| Maximum Operating Temperature | 120°C | |
| Water Absorption | 3.3mg/cm² | |
| Thermal Conductivity | 0.37W/mK | |
| Select all | ||
|---|---|---|
Brand Tufnol | ||
Product Type Cotton Laminated Plastic | ||
Colour Natural | ||
Length 1.17m | ||
Material Laminated Plastic | ||
Laminate Material Phenolic Resin, Medium Weave Cotton | ||
Rod Diameter 6mm | ||
Density 1.36g/cm³ | ||
Impact Strength 11.5kJ/m² | ||
Standards/Approvals No | ||
Tensile Strength 68MPa | ||
Maximum Operating Temperature 120°C | ||
Water Absorption 3.3mg/cm² | ||
Thermal Conductivity 0.37W/mK | ||
- COO (Country of Origin):
- GB
Tufnol®, Carp & Whale Brand. SRBF Sheet : Synthetic Resin Bonded Fabric
Carp brand (fine weave)
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties.
Conforms to EN60893 type PF CC 305
Various applications include fine pitched gears and other precision components
Whale brand (medium weave)
A medium weave high quality fabric laminated plastic. Whale is the most widely used general purpose phenolic fabric.
Conforms to EN60893 type PF CC 203
Good mechanical and electrical strength
Frequently used for larger and more rugged components including rollers, thrust washers, slidways, jigs and fixtures
Standards
Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203
Related links
- Tufnol Natural Cotton Laminated Plastic, 1.17 m x 10 mm Diameter
- Tufnol Cotton Laminated Plastic, 1.17 m x 6 mm Diameter
- Tufnol Natural Fibreglass Laminated Plastic, 1.17 m x 6 mm Diameter
- Tufnol Cotton Laminated Plastic, 1.17 m x 30 mm Diameter
- Tufnol Cotton Laminated Plastic, 1.17 m x 10 mm Diameter
- Tufnol Cotton Laminated Plastic, 1.17 m x 32 mm Diameter
- Tufnol Natural Fibreglass Laminated Plastic, 1.17 m x 10 mm Diameter
- Tufnol Natural Fibreglass Laminated Plastic, 1.17 m x 25 mm Diameter
