Tufnol Cotton Laminated Plastic, 1.17 m x 30 mm Diameter
- RS Stock No.:
- 771-392
- Brand:
- Tufnol
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 771-392
- Brand:
- Tufnol
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
| Brand | Tufnol | |
| Product Type | Cotton Laminated Plastic | |
| Length | 1.17 m | |
| Rod Diameter | 30 mm | |
| Density | 1.36 g/cm³ | |
| Impact Strength | 8.6 kJ/m² | |
| Laminate Material | Phenolic Resin, Fine Weave Cotton | |
| Material | Laminated Plastic | |
| Maximum Operating Temperature | 120 °C | |
| Standards/Approvals | No | |
| Tensile Strength | 68 MPa | |
| Thermal Conductivity | 0.37 W/mK | |
| Water Absorption | 2.5 mg/cm³ | |
| Select all | ||
|---|---|---|
Brand Tufnol | ||
Product Type Cotton Laminated Plastic | ||
Length 1.17 m | ||
Rod Diameter 30 mm | ||
Density 1.36 g/cm³ | ||
Impact Strength 8.6 kJ/m² | ||
Laminate Material Phenolic Resin, Fine Weave Cotton | ||
Material Laminated Plastic | ||
Maximum Operating Temperature 120 °C | ||
Standards/Approvals No | ||
Tensile Strength 68 MPa | ||
Thermal Conductivity 0.37 W/mK | ||
Water Absorption 2.5 mg/cm³ | ||
- COO (Country of Origin):
- GB
Tufnol®, Carp & Whale Brand. SRBF Sheet : Synthetic Resin Bonded Fabric
Carp brand (fine weave)
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties.
Conforms to EN60893 type PF CC 305
Various applications include fine pitched gears and other precision components
Whale brand (medium weave)
A medium weave high quality fabric laminated plastic. Whale is the most widely used general purpose phenolic fabric.
Conforms to EN60893 type PF CC 203
Good mechanical and electrical strength
Frequently used for larger and more rugged components including rollers, thrust washers, slidways, jigs and fixtures
Standards
Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203
Related links
- Tufnol Cotton Laminated Plastic, 1.17 m x 10 mm Diameter
- Tufnol Cotton Laminated Plastic, 1.17 m x 32 mm Diameter
- Tufnol Cotton Laminated Plastic, 1.17 m x 6 mm Diameter
- Tufnol Natural Cotton Laminated Plastic, 1.17 m x 10 mm Diameter
- Tufnol Natural Cotton Laminated Plastic, 1.17 m x 6 mm Diameter
- Tufnol Natural Fibreglass Laminated Plastic, 1.17 m x 10 mm Diameter
- Tufnol Natural Fibreglass Laminated Plastic, 1.17 m x 6 mm Diameter
- Tufnol Natural Fibreglass Laminated Plastic, 1.17 m x 25 mm Diameter