RS PRO Black Acetal Rod, 500 mm x 150 mm Diameter

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$870.20

(exc. GST)

$957.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$870.20-
15 - 74$848.882%
75 +$698.6219%

*price indicative

RS Stock No.:
514-552
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Acetal Rod

Colour

Black

Length

500mm

Material

Acetal

Rod Diameter

150mm

Density

1.41g/cm³

Tensile Strength

55MPa

Standards/Approvals

No

Flammability Rating

UL94 HB

Maximum Operating Temperature

100°C

Hardness

M 86 Rockwell

Elongation

30%

Water Absorption

0.5%

COO (Country of Origin):
DE

Acetal, Copolymer (POM). POM Sheet : Polyoxymethylene


Has high strength and rigidity. The raw material granules used meet the requirements of FDA 21CFR 177.2470 for repeated food contact, this only applies to the colours the BLACK is NON-FDA compliant. The material is processed according to the granule suppliers guidelines. Applications: instrument handles, friction bearings/strips, insulators and seals etc.

These materials are available in both sheet and rod form. They possess good abrasion and chemical resistance, have good impact resistance and can be easily machined.

Note

This material is not suitable or approved for medical implantation into the human body
Tolerance thickness plates: +0.2 mm → +0.9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy