Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$362.54
(exc. GST)
$398.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Saving |
|---|---|---|
| 1 - 14 | $362.54 | - |
| 15 - 74 | $353.64 | 2% |
| 75 + | $291.04 | 19% |
*price indicative
- RS Stock No.:
- 408-3986
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Acetal Rod | |
| Colour | White | |
| Length | 500mm | |
| Material | Delrin | |
| Rod Diameter | 80mm | |
| Density | 1.42g/cm³ | |
| Tensile Strength | 70MPa | |
| Standards/Approvals | No | |
| Flammability Rating | UL94 HB | |
| Maximum Operating Temperature | 100°C | |
| Thermal Conductivity | 0.43W/mK | |
| Hardness | M 90 Rockwell | |
| Water Absorption | 0.5% | |
| Elongation | 25% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Acetal Rod | ||
Colour White | ||
Length 500mm | ||
Material Delrin | ||
Rod Diameter 80mm | ||
Density 1.42g/cm³ | ||
Tensile Strength 70MPa | ||
Standards/Approvals No | ||
Flammability Rating UL94 HB | ||
Maximum Operating Temperature 100°C | ||
Thermal Conductivity 0.43W/mK | ||
Hardness M 90 Rockwell | ||
Water Absorption 0.5% | ||
Elongation 25% | ||
- COO (Country of Origin):
- DE
RS PRO Acetal Rods – High-Performance Engineering Plastic
RS PRO Acetal Rods are precision-engineered using high-quality black DuPont™ Delrin® resin, renowned for its superior strength and durability. These rods deliver excellent performance across various demanding applications, thanks to their combination of mechanical resilience, chemical resistance, and machinability.
Why Would You Choose These Acetal Rods?
Built for heavy-duty use, these rods offer exceptional tensile strength and durability, making them ideal for load-bearing applications. Acetals low friction and excellent wear resistance make it suitable for applications requiring smooth motion, such as gears, rollers, and bearings. RS PRO Acetal Rods allow for precise shaping, drilling, and other modifications, providing versatile use across complex mechanical designs.
Features and Benefits
Applications
Related links
- RS PRO White Acetal Rod, 500 mm x 80 mm Diameter
- RS PRO White Acetal Rod, 500 mm x 125 mm Diameter
- RS PRO White Acetal Rod, 500 mm x 100 mm Diameter
- RS PRO Black Acetal Rod, 500 mm x 80 mm Diameter
- RS PRO White Nylon Rod, 500 mm x 80 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 80 mm Diameter
- RS PRO Black Nylon Rod, 500 mm x 80 mm Diameter
- RS PRO Black Acetal Rod, 500 mm x 150 mm Diameter
